
KSC3502ESTU | |
|---|---|
DigiKey Part Number | KSC3502ESTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC3502ESTU |
Description | TRANS NPN 200V 0.1A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 100 mA 150MHz 1.2 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC3502ESTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Tube | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

