Similar

KSC3074YTU | |
|---|---|
DigiKey Part Number | KSC3074YTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC3074YTU |
Description | TRANS NPN 50V 5A IPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 120MHz 1 W Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | KSC3074YTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 1V |
Mfr | Power - Max 1 W |
Packaging Tube | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package IPAK |
Vce Saturation (Max) @ Ib, Ic 500mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1801T-E | onsemi | 669 | 2SD1801T-EOS-ND | 0,86000 € | Similar |


