KSC2982DTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.083
Unit Price: 0,77000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 375
Unit Price: 0,86000 €
Datasheet
Bipolar (BJT) Transistor NPN 10 V 2 A 150MHz 500 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2982DTF

DigiKey Part Number
KSC2982DTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSC2982DTF
Description
TRANS NPN 10V 2A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 10 V 2 A 150MHz 500 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2982DTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
10 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 500mA, 1V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable