
KSC2883OTF | |
|---|---|
DigiKey Part Number | KSC2883OTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC2883OTF |
Description | TRANS NPN 30V 1.5A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 120MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2883OTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 30mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

