KSC2859OMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23.984
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 35.779
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 75.789
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 23.172
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: 0,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.982
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 543.368
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 52.398
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 82.747
Unit Price: 0,53000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 500 mA 300MHz 150 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2859OMTF

DigiKey Part Number
KSC2859OMTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSC2859OMTF
Description
TRANS NPN 30V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 500 mA 300MHz 150 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2859OMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 100mA, 1V
Power - Max
150 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable