
KSC2787OBU | |
|---|---|
DigiKey Part Number | KSC2787OBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2787OBU |
Description | TRANS NPN 30V 0.05A TO-92S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 50 mA 300MHz 250 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSC2787OBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 6V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92S |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

