Similar
Similar

KSC2786YTA | |
|---|---|
DigiKey Part Number | KSC2786YTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC2786YTA |
Description | RF TRANS NPN 20V 600MHZ TO-92S |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSC2786YTA Models |
Category | Power - Max 250mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Packaging Tape & Box (TB) | Current - Collector (Ic) (Max) 20mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-226-3, TO-92-3 Short Body |
Frequency - Transition 600MHz | Supplier Device Package TO-92S |
Noise Figure (dB Typ @ f) 3dB ~ 5dB @ 100MHz | Base Product Number |
Gain 18dB ~ 22dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49.487 | BFP193WH6327XTSA1CT-ND | 0,28000 € | Similar |
| BFP620FH7764XTSA1 | Infineon Technologies | 2.553 | BFP620FH7764XTSA1CT-ND | 0,58000 € | Similar |



