KSC2786YBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 259.459
Unit Price: 0,15491 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.915
Unit Price: 0,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.406
Unit Price: 0,44000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 598,40600 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,70775 €
Datasheet
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2786YBU

DigiKey Part Number
KSC2786YBU-ND
Manufacturer
Manufacturer Product Number
KSC2786YBU
Description
RF TRANS NPN 20V 600MHZ TO-92S
Customer Reference
Detailed Description
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92S
Datasheet
 Datasheet
EDA/CAD Models
KSC2786YBU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
600MHz
Noise Figure (dB Typ @ f)
3dB ~ 5dB @ 100MHz
Gain
18dB ~ 22dB
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Supplier Device Package
TO-92S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable