KSC2786RTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 61.429
Unit Price: 0,26000 €
Datasheet
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2786RTA

DigiKey Part Number
KSC2786RTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC2786RTA
Description
RF TRANS NPN 20V 600MHZ TO-92S
Customer Reference
Detailed Description
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92S
Datasheet
 Datasheet
EDA/CAD Models
KSC2786RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1mA, 6V
Packaging
Tape & Box (TB)
Current - Collector (Ic) (Max)
20mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-226-3, TO-92-3 Short Body
Frequency - Transition
600MHz
Supplier Device Package
TO-92S
Noise Figure (dB Typ @ f)
3dB ~ 5dB @ 100MHz
Base Product Number
Gain
18dB ~ 22dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFR181WH6327XTSA1Infineon Technologies61.429BFR181WH6327XTSA1CT-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable