
KSC2785YTA | |
|---|---|
DigiKey Part Number | KSC2785YTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC2785YTA |
Description | TRANS NPN 50V 0.15A TO-92S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 250 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSC2785YTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 250 mW |
Packaging Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92S |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

