
KSC2784FBU | |
|---|---|
DigiKey Part Number | KSC2784FBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2784FBU |
Description | TRANS NPN 120V 0.05A TO-92S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSC2784FBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 6V |
Mfr | Power - Max 300 mW |
Packaging Bulk | Frequency - Transition 110MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92S |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |

