
KSC2752OS | |
|---|---|
DigiKey Part Number | KSC2752OS-ND |
Manufacturer | |
Manufacturer Product Number | KSC2752OS |
Description | TRANS NPN 400V 0.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2752OS Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 60mA, 300mA | Base Product Number |

