Similar
Similar
Similar
Similar
Similar
Similar
Similar

KSC2715YMTF | |
|---|---|
DigiKey Part Number | KSC2715YMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC2715YMTF |
Description | TRANS NPN 30V 0.05A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 50 mA 400MHz 150 mW Surface Mount SOT-23-3 |
EDA/CAD Models | KSC2715YMTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 12V | |
Power - Max | 150 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |


