KSC2690AOSTSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.068
Unit Price: 0,91000 €
Datasheet
Bipolar (BJT) Transistor NPN 160 V 1.2 A 155MHz 1.2 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2690AOSTSTU

DigiKey Part Number
KSC2690AOSTSTU-ND
Manufacturer
Manufacturer Product Number
KSC2690AOSTSTU
Description
TRANS NPN 160V 1.2A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.2 A 155MHz 1.2 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2690AOSTSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 200mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 300mA, 5V
Power - Max
1.2 W
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable