
KSC2682YS | |
|---|---|
DigiKey Part Number | KSC2682YS-ND |
Manufacturer | |
Manufacturer Product Number | KSC2682YS |
Description | TRANS NPN 180V 0.1A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 100 mA 200MHz 1.2 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2682YS Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 10mA, 5V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 180 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE340 | STMicroelectronics | 2.583 | 497-2624-5-ND | 0,96000 € | Similar |


