Similar

KSC2518O | |
|---|---|
DigiKey Part Number | KSC2518O-ND |
Manufacturer | |
Manufacturer Product Number | KSC2518O |
Description | TRANS NPN 400V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2518O Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 5V |
Packaging Bulk | Power - Max 40 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 300mA, 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJD203A,127 | WeEn Semiconductors | 0 | 1740-1422-ND | 0,32944 € | Similar |
| BUL1102E | STMicroelectronics | 0 | 497-12147-ND | 0,52446 € | Similar |
| BUL128D-B | STMicroelectronics | 2.504 | 497-12755-5-ND | 0,98000 € | Similar |
| BUL38D | STMicroelectronics | 1.070 | 497-2581-5-ND | 1,69000 € | Similar |
| BUL49D | STMicroelectronics | 703 | 497-BUL49D-ND | 1,04000 € | Similar |



