Similar

KSC2383YBU | |
|---|---|
DigiKey Part Number | KSC2383YBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2383YBU |
Description | TRANS NPN 160V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2383YBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 200mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |






