KSC2335RTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 2,71000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,34989 €
Datasheet

Similar


STMicroelectronics
In Stock: 759
Unit Price: 2,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.231
Unit Price: 1,82000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 7 A 1.5 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2335RTU

DigiKey Part Number
KSC2335RTU-ND
Manufacturer
Manufacturer Product Number
KSC2335RTU
Description
TRANS NPN 400V 7A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 7 A 1.5 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2335RTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 600mA, 3A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1A, 5V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable