KSC2331YSHTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.727
Unit Price: 0,32000 €
Datasheet

Direct


onsemi
In Stock: 7.333
Unit Price: 0,33000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2331YSHTA

DigiKey Part Number
KSC2331YSHTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC2331YSHTA
Description
TRANS NPN 60V 0.7A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2331YSHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 2V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable