Direct

KSC2316YTA | |
|---|---|
DigiKey Part Number | KSC2316YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC2316YTA |
Description | TRANS NPN 120V 0.8A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2316YTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 900 mW |
Packaging Tape & Box (TB) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC2383YTA | onsemi | 6.197 | KSC2383YTACT-ND | 0,56000 € | Direct |


