
KSC2310RBU | |
|---|---|
DigiKey Part Number | KSC2310RBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2310RBU |
Description | TRANS NPN 150V 0.05A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 50 mA 100MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2310RBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 5V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

