KSC2258AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9.467
Unit Price: 1,77000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 100 mA 100MHz 4 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2258AS

DigiKey Part Number
KSC2258AS-ND
Manufacturer
Manufacturer Product Number
KSC2258AS
Description
TRANS NPN 300V 0.1A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 100MHz 4 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2258AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 40mA, 20V
Mfr
Power - Max
4 W
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
1.2V @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE340STMicroelectronics9.467497-2624-5-ND1,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable