
KSC2233 | |
|---|---|
DigiKey Part Number | KSC2233-ND |
Manufacturer | |
Manufacturer Product Number | KSC2233 |
Description | TRANS NPN 60V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 10MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 1A, 5V | |
Power - Max | 40 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


