KSC2073H2TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.129
Unit Price: 1,80000 €
Datasheet
Bipolar (BJT) Transistor NPN 150 V 1.5 A 4MHz 25 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2073H2TU

DigiKey Part Number
KSC2073H2TU-ND
Manufacturer
Manufacturer Product Number
KSC2073H2TU
Description
TRANS NPN 150V 1.5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1.5 A 4MHz 25 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 500mA, 10V
Mfr
Power - Max
25 W
Packaging
Tube
Frequency - Transition
4MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP47STMicroelectronics2.129497-2631-5-ND1,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes