Similar

KSC1845ETA | |
|---|---|
DigiKey Part Number | KSC1845ETA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1845ETA |
Description | TRANS NPN 120V 0.05A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1845ETA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 1mA, 6V |
Mfr | Power - Max 500 mW |
Packaging Tape & Box (TB) | Frequency - Transition 110MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC1845FTA | onsemi | 52.694 | KSC1845FTACT-ND | 0,28000 € | Similar |


