Similar

KSC1815GRTA | |
|---|---|
DigiKey Part Number | KSC1815GRTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1815GRTA |
Description | TRANS NPN 50V 0.15A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1815GRTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Mfr | Power - Max 400 mW |
Packaging Tape & Box (TB) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC1815YTA | onsemi | 83.947 | KSC1815YTACT-ND | 0,26000 € | Similar |


