KSC1730OBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,23306 €
Datasheet

Similar


Infineon Technologies
In Stock: 387
Unit Price: 0,54000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.684
Unit Price: 0,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.040
Unit Price: 0,32000 €
Datasheet
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1730OBU

DigiKey Part Number
KSC1730OBU-ND
Manufacturer
Manufacturer Product Number
KSC1730OBU
Description
RF TRANS NPN 15V 1.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1730OBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 10V
Manufacturer
onsemi
Current - Collector (Ic) (Max)
50mA
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
NPN
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
15V
Supplier Device Package
TO-92-3
Frequency - Transition
1.1GHz
Base Product Number
Power - Max
250mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP450H6433XTMA1Infineon Technologies0448-BFP450H6433XTMA1TR-ND0,23306 €Similar
BFP650H6327XTSA1Infineon Technologies387BFP650H6327XTSA1CT-ND0,54000 €Similar
BFP840ESDH6327XTSA1Infineon Technologies2.684BFP840ESDH6327XTSA1CT-ND0,52000 €Similar
BFR35APE6327HTSA1Infineon Technologies4.040448-BFR35APE6327HTSA1CT-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable