
KSC1675OBU | |
|---|---|
DigiKey Part Number | KSC1675OBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC1675OBU |
Description | TRANS NPN 30V 0.05A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 50 mA 300MHz 250 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 6V |
Packaging Bulk | Power - Max 250 mW |
Part Status Obsolete | Frequency - Transition 300MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX849 | Diodes Incorporated | 407 | ZTX849-ND | 1,61000 € | Similar |


