KSC1674YBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.891
Unit Price: 0,10000 €
Datasheet

Similar


Infineon Technologies
In Stock: 190
Unit Price: 0,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.553
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.775
Unit Price: 0,08000 €
Datasheet
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1674YBU

DigiKey Part Number
KSC1674YBUOS-ND
Manufacturer
Manufacturer Product Number
KSC1674YBU
Description
RF TRANS NPN 20V 600MHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Packaging
Bulk
Current - Collector (Ic) (Max)
20mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Frequency - Transition
600MHz
Supplier Device Package
TO-92-3
Noise Figure (dB Typ @ f)
3dB ~ 5dB @ 100MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP10BUonsemi3.891KSP10BU-ND0,10000 €Similar
BFP405FH6327XTSA1Infineon Technologies190448-BFP405FH6327XTSA1CT-ND0,31000 €Similar
BFP620FH7764XTSA1Infineon Technologies8.553BFP620FH7764XTSA1CT-ND0,49000 €Similar
MMBTH10-7-FDiodes Incorporated13.775MMBTH10-FDICT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes