Similar
Similar

KSC1674CYBU | |
|---|---|
DigiKey Part Number | KSC1674CYBU-ND |
Manufacturer | |
Manufacturer Product Number | KSC1674CYBU |
Description | RF TRANS NPN 20V 600MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1674CYBU Models |
Category | Power - Max 250mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Packaging Bulk | Current - Collector (Ic) (Max) 20mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Frequency - Transition 600MHz | Supplier Device Package TO-92-3 |
Noise Figure (dB Typ @ f) 3dB ~ 5dB @ 100MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405H6740XTSA1 | Infineon Technologies | 2.725 | 448-BFP405H6740XTSA1CT-ND | 0,41000 € | Similar |
| BFP640FESDH6327XTSA1 | Infineon Technologies | 610 | 448-BFP640FESDH6327XTSA1CT-ND | 0,49000 € | Similar |
| MRF455 | MACOM Technology Solutions | 38 | 1465-1191-ND | 130,29000 € | Similar |




