Similar
Similar

KSC1674COTA | |
|---|---|
DigiKey Part Number | KSC1674COTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1674COTA |
Description | RF TRANS NPN 20V 600MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1674COTA Models |
Category | Power - Max 250mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 6V |
Packaging Tape & Box (TB) | Current - Collector (Ic) (Max) 20mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Frequency - Transition 600MHz | Supplier Device Package TO-92-3 |
Noise Figure (dB Typ @ f) 3dB ~ 5dB @ 100MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP842ESDH6327XTSA1 | Infineon Technologies | 5.317 | BFP842ESDH6327XTSA1CT-ND | 0,52000 € | Similar |
| MAX2602ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2602ESA+-ND | 8,11000 € | Similar |



