KSC1393YBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 759
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.325
Unit Price: 0,47000 €
Datasheet
RF Transistor NPN 30V 20mA 700MHz 250mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1393YBU

DigiKey Part Number
KSC1393YBU-ND
Manufacturer
Manufacturer Product Number
KSC1393YBU
Description
RF TRANS NPN 30V 700MHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 30V 20mA 700MHz 250mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1393YBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 2mA, 10V
Packaging
Bulk
Current - Collector (Ic) (Max)
20mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Frequency - Transition
700MHz
Supplier Device Package
TO-92-3
Noise Figure (dB Typ @ f)
2dB ~ 3dB @ 200MHz
Base Product Number
Gain
20dB ~ 24dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP183WH6327XTSA1Infineon Technologies759BFP183WH6327XTSA1CT-ND0,28000 €Similar
BFP420H6801XTSA1Infineon Technologies8.325448-BFP420H6801XTSA1CT-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable