KSC1173YTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10.099
Unit Price: 0,55940 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.255
Unit Price: 0,95000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 10 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1173YTU

DigiKey Part Number
KSC1173YTU-ND
Manufacturer
Manufacturer Product Number
KSC1173YTU
Description
TRANS NPN 30V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 10 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1173YTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
10 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable