Direct
Direct
Similar

KSC1008YTF | |
|---|---|
DigiKey Part Number | KSC1008YTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC1008YTF |
Description | TRANS NPN 60V 0.7A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1008YTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC1008CYTA | onsemi | 13.254 | KSC1008CYTACT-ND | 0,33000 € | Direct |
| KSC1008YTA | onsemi | 7.333 | KSC1008YTACT-ND | 0,34000 € | Direct |
| KSC1008YBU | onsemi | 37.183 | KSC1008YBU-ND | 0,31000 € | Similar |
| ZTX451 | Diodes Incorporated | 1.614 | ZTX451-ND | 1,10000 € | Similar |




