
KSC1008YTA | |
|---|---|
DigiKey Part Number | KSC1008YTACT-ND - Cut Tape (CT) KSC1008YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1008YTA |
Description | TRANS NPN 60V 0.7A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1008YTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC1008CYTA | Rochester Electronics, LLC | 15.534 | 2156-KSC1008CYTA-ND | 0,06799 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13030 € | 13,03 € |
| 500 | 0,09678 € | 48,39 € |
| 1.000 | 0,08595 € | 85,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07248 € | 144,96 € |
| 4.000 | 0,06522 € | 260,88 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

