KSC1008GTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20.451
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 24.201
Unit Price: 0,53000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1008GTA

DigiKey Part Number
KSC1008GTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC1008GTA
Description
TRANS NPN 60V 0.7A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1008GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
800 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.425 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.425In Stock
Ships from Flip Electronics