KSB1149OSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.015
Unit Price: 1,10000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 3 A 1.3 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB1149OSTU

DigiKey Part Number
KSB1149OSTU-ND
Manufacturer
Manufacturer Product Number
KSB1149OSTU
Description
TRANS PNP DARL 100V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 3 A 1.3 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSB1149OSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 1.5mA, 1.5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1.5A, 2V
Power - Max
1.3 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable