
KSB1098YTU | |
|---|---|
DigiKey Part Number | KSB1098YTU-ND |
Manufacturer | |
Manufacturer Product Number | KSB1098YTU |
Description | TRANS PNP DARL 100V 5A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB1098YTU Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 3A, 2V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJF127G | onsemi | 7.604 | MJF127GOS-ND | 2,36000 € | Similar |


