Bipolar (BJT) Transistor NPN 40 V 200 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS3302TA

DigiKey Part Number
KS3302TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KS3302TA
Description
TRANS NPN 40V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
40 V
Mfr
Vce Saturation (Max) @ Ib, Ic
150mV @ 10mA, 100mA
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Transistor Type
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable