
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 0.007pA | |
Active Area | 10µm H x 10µm W (X3) | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Base Product Number |

