Similar

KBU8M | |
|---|---|
DigiKey Part Number | KBU8MFS-ND |
Manufacturer | |
Manufacturer Product Number | KBU8M |
Description | BRIDGE RECT 1PHASE 1KV 8A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU8M Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU410-G | Comchip Technology | 0 | GBU410-G-ND | 0,59630 € | Similar |
| GBU610-G | Comchip Technology | 145 | GBU610-G-ND | 1,64000 € | Similar |
| GBU810-G | Comchip Technology | 0 | GBU810-G-ND | 0,69545 € | Similar |
| GBU8M-E3/45 | Vishay General Semiconductor - Diodes Division | 260 | GBU8M-E3/45GI-ND | 2,62000 € | Similar |




