KBU4J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 920
Unit Price: 3,68000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,60105 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,63985 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,70100 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU4J

DigiKey Part Number
KBU4J-ND
Manufacturer
Manufacturer Product Number
KBU4J
Description
BRIDGE RECT 1PHASE 600V 4A KBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBU
Technology
Standard
Supplier Device Package
KBU
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU4Jonsemi920GBU4JFS-ND3,68000 €Direct
GBU406-GComchip Technology0GBU406-G-ND0,60105 €Similar
GBU606-GComchip Technology0GBU606-G-ND0,63985 €Similar
GBU806-GComchip Technology0GBU806-G-ND0,70100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes