KBL08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,60105 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,63985 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,70100 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 490
Unit Price: 1,71000 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL08

DigiKey Part Number
KBL08FS-ND
Manufacturer
Manufacturer Product Number
KBL08
Description
BRIDGE RECT 1PHASE 800V 4A KBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBL
Technology
Standard
Supplier Device Package
KBL
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU408-GComchip Technology0GBU408-G-ND0,60105 €Similar
GBU608-GComchip Technology0GBU608-G-ND0,63985 €Similar
GBU808-GComchip Technology0GBU808-G-ND0,70100 €Similar
KBL408-GComchip Technology490641-1684-ND1,71000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes