
KBL06 | |
|---|---|
DigiKey Part Number | KBL06FS-ND |
Manufacturer | |
Manufacturer Product Number | KBL06 |
Description | BRIDGE RECT 1PHASE 600V 4A KBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBL |
Datasheet | Datasheet |
EDA/CAD Models | KBL06 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBL |
Technology Standard | Supplier Device Package KBL |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU406-G | Comchip Technology | 0 | GBU406-G-ND | 0,59630 € | Similar |
| GBU606-G | Comchip Technology | 0 | GBU606-G-ND | 0,63480 € | Similar |
| GBU806-G | Comchip Technology | 0 | GBU806-G-ND | 0,69545 € | Similar |
| KBL405G | Taiwan Semiconductor Corporation | 774 | 1801-KBL405G-ND | 1,63000 € | Parametric Equivalent |
| KBL406-G | Comchip Technology | 21.377 | 641-1845-ND | 1,66000 € | Parametric Equivalent |





