
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 5.5µm x 5.5µm | |
Active Pixel Array | 6576H x 4408V | |
Frames per Second | 1.0 | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 71-BCPGA | |
Supplier Device Package | 72-CPGA (47.24x45.34) | |
Operating Temperature | -50°C ~ 70°C | |
Base Product Number |







