Image for KAI-2093-ABA-CB-B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-2093-ABA-CB-B2

DigiKey Part Number
KAI-2093-ABA-CB-B2-ND
Manufacturer
Manufacturer Product Number
KAI-2093-ABA-CB-B2
Description
IMAGE SENSOR CCD 2.1MP 32CDIP
Customer Reference
Detailed Description
CCD Image Sensor 1920H x 1080V 7.4µm x 7.4µm 32-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
15.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
32-CDIP Module
Part Status
Obsolete
Supplier Device Package
32-CDIP
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
7.4µm x 7.4µm
Base Product Number
Active Pixel Array
1920H x 1080V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.