Image for KAI-2020-AAA-CF-BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-2020-AAA-CF-BA

DigiKey Part Number
KAI-2020-AAA-CF-BA-ND
Manufacturer
Manufacturer Product Number
KAI-2020-AAA-CF-BA
Description
IMAGE SENSOR CCD 1.9MP 32CDIP
Customer Reference
Detailed Description
CCD Image Sensor 1600H x 1200V 7.4µm x 7.4µm 32-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCD
Pixel Size
7.4µm x 7.4µm
Active Pixel Array
1600H x 1200V
Frames per Second
35.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
32-CDIP Module
Supplier Device Package
32-CDIP
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1In Stock
Ships from Rochester Electronics, LLC