
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | CCD | |
Pixel Size | 7.4µm x 7.4µm | |
Active Pixel Array | 1600H x 1200V | |
Frames per Second | 15.0 | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 32-CDIP Module | |
Supplier Device Package | 32-CDIP | |
Operating Temperature | -50°C ~ 70°C | |
Base Product Number |

