Image for KAI-16070-FXA-JD-B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-16070-FXA-JD-B2

DigiKey Part Number
KAI-16070-FXA-JD-B2-ND
Manufacturer
Manufacturer Product Number
KAI-16070-FXA-JD-B2
Description
IMAGE SENSOR CCD 15.7MP 71CPGA
Customer Reference
Detailed Description
CCD Image Sensor 4864H x 3232V 7.4µm x 7.4µm 72-CPGA (47.24x45.34)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
2.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
71-BCPGA
Part Status
Obsolete
Supplier Device Package
72-CPGA (47.24x45.34)
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
7.4µm x 7.4µm
Base Product Number
Active Pixel Array
4864H x 3232V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.