Image for KAI-16000-AXA-JR-B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-16000-AXA-JR-B2

DigiKey Part Number
KAI-16000-AXA-JR-B2-ND
Manufacturer
Manufacturer Product Number
KAI-16000-AXA-JR-B2
Description
IMAGE SENSOR CCD 15.8MP 40CPGA
Customer Reference
Detailed Description
CCD Image Sensor 4872H x 3248V 7.4µm x 7.4µm 40-CPGA (44.45x32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
3.0
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
40-BCPGA
Part Status
Discontinued at DigiKey
Supplier Device Package
40-CPGA (44.45x32)
Type
CCD
Operating Temperature
-50°C ~ 70°C
Pixel Size
7.4µm x 7.4µm
Base Product Number
Active Pixel Array
4872H x 3248V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.